842-042-558-203

Heilind Number:EDA842-042-558-203
Manufacturer:EDAC
Manufacturer Number:842-042-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliability and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring high performance even in extreme operating temperatures ranging from -40 to 105 °C. With two rows of 42 positions, each crafted from copper alloy for optimal conductivity, it offers a seamless connection for your electronic components. The right-angle mount orientation and .1 inch pitch make for easy installation, while the .2 inch row spacing allows for efficient PCB layout. Trust in our connectors to deliver quality and efficiency in your board-to-board applications.