842-042-558-207

Heilind Number:EDA842-042-558-207
Manufacturer:EDAC
Manufacturer Number:842-042-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-207

Detailed Description

Discover our High Temp Card Edge Connector, essential for reliable connections in electronic devices. Designed for high performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows and 42 positions, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation provides flexibility in installation, and it can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this green-colored connector, ideal for various electronic systems.