842-042-559-101

Heilind Number:EDA842-042-559-101
Manufacturer:EDAC
Manufacturer Number:842-042-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-559-101

Detailed Description

Enhance your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 42 positions spaced at a pitch of .1 inches, it offers seamless integration on your PCB. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications, meeting the demands of modern electronics. Upgrade your connectivity solutions with this essential component.