842-042-559-102

Heilind Number:EDA842-042-559-102
Manufacturer:EDAC
Manufacturer Number:842-042-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-559-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a robust amperage of 3 A and dependable UL 94V-0 Diallyl Phthalate housing material ensuring secure operation. Its single row design and 42 positions make it ideal for streamlined installations, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise connections are effortlessly achieved. The right-angle mount orientation further adds versatility, allowing for flexible integration in various setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding applications in the realm of PCB connectivity.