842-042-559-104

Heilind Number:EDA842-042-559-104
Manufacturer:EDAC
Manufacturer Number:842-042-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-559-104

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers outstanding performance with a 3 A amperage capacity. Crafted from UL 94V-0 Diallyl Phthalate, its housing material ensures durability and fire resistance. With a single row layout and 42 positions, this connector facilitates seamless board-to-board connectivity at a .1-inch pitch. The copper alloy contact material guarantees reliable signal transmission, even in the most demanding environments. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse applications. Upgrade your PCB setups with this essential component, a staple in our collection of high-quality connectors for professional use.