842-042-559-108

Heilind Number:EDA842-042-559-108
Manufacturer:EDAC
Manufacturer Number:842-042-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-559-108

Detailed Description

Upgrade your high-temperature PCB connections with our reliable High Temp Card Edge Connector. Designed for seamless integration, this green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 42 positions offer ample room for component attachment. Perfect for space-saving setups, its right-angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in various industries. Upgrade your system's performance with this essential component.