842-042-559-201

Heilind Number:EDA842-042-559-201
Manufacturer:EDAC
Manufacturer Number:842-042-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-559-201

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row configuration and 42 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for versatility, its right-angle mount orientation suits various assembly requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector to deliver efficient and secure board-to-board connections, a must-have in any electronic setup.