842-042-559-203

Heilind Number:EDA842-042-559-203
Manufacturer:EDAC
Manufacturer Number:842-042-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-559-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With dual rows and 42 positions, it offers ample connectivity for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Its right-angle mount orientation suits various installation needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding electronic setups. Explore our range of PCB connectors for comprehensive connectivity solutions.