842-042-559-207

Heilind Number:EDA842-042-559-207
Manufacturer:EDAC
Manufacturer Number:842-042-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for reliable performance, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and efficient power transmission. With two rows of 42 positions each, this connector offers ample connectivity in a compact .1-inch pitch design. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it suitable for diverse applications, guaranteeing seamless operation even in harsh environments. Elevate your PCB assembly with this essential component, a versatile solution for robust and high-speed connections.