842-042-559-212

Heilind Number:EDA842-042-559-212
Manufacturer:EDAC
Manufacturer Number:842-042-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-559-212

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a double-row configuration and a total of 42 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures efficient power transmission with a maximum amperage of 3A. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is suitable for various industrial and commercial settings. Its right-angle mount orientation and precise pitch of .1 inches make it easy to integrate into your PCB layout. Trust in its quality and performance for seamless board-to-board connections in your projects. Elevate your connectivity game with this essential component.