842-042-560-201

Heilind Number:EDA842-042-560-201
Manufacturer:EDAC
Manufacturer Number:842-042-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at a pitch of .1 in and row spacing of .2 in, provide seamless connectivity across 42 positions. Its straight mount orientation offers easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in industries like telecommunications, automotive, and more. Trust in its quality and durability for your PCB assembly needs.