842-042-560-203

Heilind Number:EDA842-042-560-203
Manufacturer:EDAC
Manufacturer Number:842-042-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-560-203

Detailed Description

Enhance connectivity in high-temp environments with this green Card Edge Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance under harsh conditions. With two rows and a pitch of .1 inches, it offers ample connectivity for 42 positions. Designed for straight mounting orientation on PCBs, it facilitates seamless board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Upgrade your setup with this essential component for optimized performance and longevity.