842-042-560-208

Heilind Number:EDA842-042-560-208
Manufacturer:EDAC
Manufacturer Number:842-042-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-560-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a robust amperage of 3 A. With two rows and 42 positions, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise mating, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB assembly with this essential component.