842-042-560-212

Heilind Number:EDA842-042-560-212
Manufacturer:EDAC
Manufacturer Number:842-042-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-560-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of durable Copper Alloy, this connector ensures secure and reliable performance. Its two rows of 42 positions, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Designed for straight mounting orientation, it offers seamless integration into your PCB setups. Upgrade your connectivity solutions with this essential component.