842-043-520-102

Heilind Number:EDA842-043-520-102
Manufacturer:EDAC
Manufacturer Number:842-043-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-520-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate. Its single row configuration features 43 positions with copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Choose this connector for seamless board-to-board connections, meeting your connectivity needs with ease and reliability.