842-043-521-101

Heilind Number:EDA842-043-521-101
Manufacturer:EDAC
Manufacturer Number:842-043-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-521-101

Detailed Description

Discover the high-performance solution for your PCB connections with our state-of-the-art High Temp Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing secure and efficient power transmission. With a pitch of .1 in and a row spacing of .2 in, it ensures precise connectivity, while its single-row configuration and 43 positions offer versatility in your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our green-colored connector for seamless board-to-board connections that exceed industry standards.