842-043-521-102

Heilind Number:EDA842-043-521-102
Manufacturer:EDAC
Manufacturer Number:842-043-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector features 43 positions with a single row layout, ensuring seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability even in extreme operating temperatures ranging from -40 to 105°C. The green housing not only adds a pop of color but also signifies its eco-friendly construction. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The contact material, made of Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies assembly. Trust in this connector for reliable board-to-board connections in your electronic projects.