842-043-521-107

Heilind Number:EDA842-043-521-107
Manufacturer:EDAC
Manufacturer Number:842-043-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-521-107

Detailed Description

Enhance your high-temperature PCB connections with this green Card Edge Connector. Designed for optimal performance, it features a single row with 43 positions, ideal for high-density applications. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment on your circuit board. Operating seamlessly in a temperature range from -40 to 105°C, it's suitable for a wide range of industrial applications. Choose this Straight mount orientation connector for secure and efficient board-to-board connectivity. Improve your PCB setup with this essential component.