842-043-521-108

Heilind Number:EDA842-043-521-108
Manufacturer:EDAC
Manufacturer Number:842-043-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-521-108

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 43 positions with a narrow pitch of .1 inches, ensuring efficient signal transfer. The housing, made from UL 94V-0 Diallyl Phthalate, offers superior heat resistance and durability, while the Copper Alloy contacts guarantee reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and automotive applications where reliability is paramount. Upgrade your PCB connections with this essential component.