842-043-521-112

Heilind Number:EDA842-043-521-112
Manufacturer:EDAC
Manufacturer Number:842-043-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-521-112

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Featuring a vibrant Green color, it offers a reliable amperage of 3 A for efficient power transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures safety and longevity. With a single row design and 43 positions, it provides ample room for seamless board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for demanding environments. Upgrade your PCB connections with this essential component.