842-043-523-101

Heilind Number:EDA842-043-523-101
Manufacturer:EDAC
Manufacturer Number:842-043-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-523-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vivid green hue. With a single row setup and a pitch of .1 inches, it offers precise contact between components. Crafted from high-quality Copper Alloy, the 43 positions ensure reliable power delivery with an amperage rating of 3A. Perfect for seamless board-to-board connections, the straight mount orientation and .2-inch row spacing provide easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.