842-043-523-102

Heilind Number:EDA842-043-523-102
Manufacturer:EDAC
Manufacturer Number:842-043-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-523-102

Detailed Description

Enhance your PCB connectivity with this high temperature card edge connector. Designed for reliable performance, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for efficient power transmission. With a pitch of .1 inches and a single row layout of 43 positions, it offers seamless integration onto your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its straight mount orientation and vibrant green color make it easy to identify and install. Elevate your connectivity solutions with this essential component.