842-043-523-104

Heilind Number:EDA842-043-523-104
Manufacturer:EDAC
Manufacturer Number:842-043-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-523-104

Detailed Description

Easily connect your high-temperature PCBs with our durable Card Edge Connector. Designed for efficient power transmission, this connector features a single row layout with 43 copper alloy contact positions, ensuring reliable connectivity. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and performance in extreme environments, with an operating temperature range of -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Whether in industrial or commercial settings, its straight mount orientation provides easy installation. Upgrade your PCB connections with this green-colored connector, delivering a high amperage of 3 A. Explore our full range of PCB connectors for your connectivity needs.