842-043-523-108

Heilind Number:EDA842-043-523-108
Manufacturer:EDAC
Manufacturer Number:842-043-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-523-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate, ensuring reliability under extreme conditions. With a single row layout and 43 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Engineered for versatility, it features a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Trust in its quality and durability for seamless board-to-board connections.