842-043-524-101

Heilind Number:EDA842-043-524-101
Manufacturer:EDAC
Manufacturer Number:842-043-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 43 positions, ideal for efficient board-to-board connections. With a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB connections with this robust and efficient solution.