842-043-524-102

Heilind Number:EDA842-043-524-102
Manufacturer:EDAC
Manufacturer Number:842-043-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-524-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability, it boasts a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance under high temperatures. With a pitch of .1 in and 43 positions in a single row configuration, it offers seamless board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your electronics with this reliable connector.