842-043-524-107

Heilind Number:EDA842-043-524-107
Manufacturer:EDAC
Manufacturer Number:842-043-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-524-107

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row configuration with 43 positions, ensuring efficient data transfer. Crafted from UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it guarantees durability and reliable performance. With a low pitch of .1 in and row spacing of .2 in, it offers precise alignment. Suitable for high-temperature environments, it operates smoothly in a wide range from -40 to 105 °C. Perfect for various applications, this connector is a must-have for any electronics project.