842-043-540-101

Heilind Number:EDA842-043-540-101
Manufacturer:EDAC
Manufacturer Number:842-043-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-540-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .1 inch, it seamlessly integrates into your PCB layout, offering 43 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Trust in our connector to deliver consistent and secure board-to-board connections, meeting the highest standards of quality and performance.