842-043-540-102

Heilind Number:EDA842-043-540-102
Manufacturer:EDAC
Manufacturer Number:842-043-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-540-102

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. Designed for optimal performance, it features a single row configuration with 43 positions and a pitch of .1 inch, ensuring seamless board-to-board connections. Built to withstand extreme conditions, the housing is made of UL 94V-0 Diallyl Phthalate, while the contacts are constructed from durable Copper Alloy. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable power transmission in industrial settings. Its straight mount orientation and compact design make it ideal for space-constrained applications, offering a secure and efficient connection solution for your PCB assemblies.