842-043-540-104

Heilind Number:EDA842-043-540-104
Manufacturer:EDAC
Manufacturer Number:842-043-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-540-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With a single row layout and a pitch of .1 inches, it offers precise connectivity for your 43 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this green-colored connector for efficient board-to-board connections in your electronic systems. Elevate your connectivity game with this essential component.