842-043-540-108

Heilind Number:EDA842-043-540-108
Manufacturer:EDAC
Manufacturer Number:842-043-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-540-108

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it boasts a green housing made of UL 94V-0 Diallyl Phthalate and features a single row layout with 43 positions. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise board-to-board connections. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring durability and stability. Its straight mount orientation further facilitates efficient assembly, making it a valuable component in your electronic systems. Upgrade your PCB interconnect solutions with this high-quality connector.