842-043-541-101

Heilind Number:EDA842-043-541-101
Manufacturer:EDAC
Manufacturer Number:842-043-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this green connector features a single row of 43 positions, each crafted with copper alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees high temperature resistance, making it suitable for a wide range of operating environments from -40 to 105°C. Whether you're in the industrial or commercial sector, this straight mount connector is ideal for board-to-board applications, providing a secure and stable connection for your electronic devices. Upgrade your connectivity solutions with this essential component, a must-have in any engineer's toolkit.