842-043-541-102

Heilind Number:EDA842-043-541-102
Manufacturer:EDAC
Manufacturer Number:842-043-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-541-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for high-temperature environments. Featuring a vibrant green color, this connector boasts a single row of 43 positions with a pitch of .1 inch, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure and efficient power transmission with an amperage rating of 3A. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your systems. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust and dependable electronic assemblies. Explore more of our top-of-the-line PCB connectors in the Board-to-Board category.