842-043-541-104

Heilind Number:EDA842-043-541-104
Manufacturer:EDAC
Manufacturer Number:842-043-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-541-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. The copper alloy contact material, along with a pitch of .1 inch, guarantees reliable and efficient power transmission, even at a high amperage of 3 A. Featuring a single row with 43 positions, it offers ample connectivity for your applications. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and resilient. Elevate your board-to-board connections with this essential component.