842-043-541-107

Heilind Number:EDA842-043-541-107
Manufacturer:EDAC
Manufacturer Number:842-043-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-541-107

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material, ensuring reliable power transmission. With a single row configuration and a pitch of .1 inches, it offers seamless integration for your PCB setups. Featuring 43 positions, it's perfect for accommodating multiple connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable solution for your connectivity needs. Elevate your projects with this essential component.