842-043-541-112

Heilind Number:EDA842-043-541-112
Manufacturer:EDAC
Manufacturer Number:842-043-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-541-112

Detailed Description

Enhance your high-temperature connectivity needs with our Green High Temp Card Edge Connector. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable performance even in challenging environments. With a single row layout, it offers 43 positions with a pitch of .1 inches and row spacing of .2 inches, perfect for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees stable and secure data transmission in various applications. Upgrade your PCB connectivity with this essential component.