842-043-542-101

Heilind Number:EDA842-043-542-101
Manufacturer:EDAC
Manufacturer Number:842-043-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With 43 positions and a single row configuration, it offers seamless integration for your electronic assemblies. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Elevate your PCB connections with this high-quality component.