842-043-542-102

Heilind Number:EDA842-043-542-102
Manufacturer:EDAC
Manufacturer Number:842-043-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-542-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in a vibrant green hue. Designed for durable performance, this connector features a single row with 43 positions, perfect for streamlined board-to-board connections. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of copper alloy, it ensures reliable power delivery with a maximum amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches allow for efficient signal transmission, even in high-temperature environments ranging from -40 to 105°C. Whether for industrial applications or electronic devices, this straight mount connector guarantees secure and seamless connectivity. Elevate your PCB assembly with this essential component, a vital link in the chain of technological innovation.