842-043-544-101

Heilind Number:EDA842-043-544-101
Manufacturer:EDAC
Manufacturer Number:842-043-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-544-101

Detailed Description

Upgrade your high temperature electronics with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in even the most demanding environments. With a single row layout and a pitch of .1 inch, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. With 43 positions available, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for industrial and automotive applications. Trust in our connector to deliver superior performance under extreme conditions.