842-043-544-102

Heilind Number:EDA842-043-544-102
Manufacturer:EDAC
Manufacturer Number:842-043-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-544-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts capable of handling up to 3 A of current. With a single row configuration and 43 positions on a .1-inch pitch, it offers precise and reliable connections on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this connector for seamless board-to-board connections in even the most demanding conditions.