842-043-544-108

Heilind Number:EDA842-043-544-108
Manufacturer:EDAC
Manufacturer Number:842-043-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-544-108

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 43 copper alloy contact positions, suitable for a variety of applications. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise and reliable connections are guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connection needs. Trust in our quality and innovation to elevate your electronic designs.