842-043-558-101

Heilind Number:EDA842-043-558-101
Manufacturer:EDAC
Manufacturer Number:842-043-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-558-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a must-have component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 43 positions, ensuring optimal performance for your electronic devices. The housing is crafted from UL 94V-0 Diallyl Phthalate, guaranteeing high temperature resistance and reliability in demanding environments. Copper Alloy contacts offer superior conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, our Card Edge Connector is a versatile and essential component for your projects. Elevate your connectivity solutions with this green-colored connector, engineered for performance and longevity.