842-043-558-102

Heilind Number:EDA842-043-558-102
Manufacturer:EDAC
Manufacturer Number:842-043-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With a single row configuration and 43 positions, it offers seamless integration for your board-to-board connections. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the right-angle mount orientation saves space on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for high-temperature applications. Upgrade your connectivity with this essential component.