842-043-558-103

Heilind Number:EDA842-043-558-103
Manufacturer:EDAC
Manufacturer Number:842-043-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-558-103

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and 43 positions, it ensures seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable power transmission, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment on your circuit board. Engineered for efficiency, this connector boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.