842-043-558-104

Heilind Number:EDA842-043-558-104
Manufacturer:EDAC
Manufacturer Number:842-043-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-558-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage and features a single row layout with 43 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient mating. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your system with this essential component for seamless and secure connectivity.