842-043-558-107

Heilind Number:EDA842-043-558-107
Manufacturer:EDAC
Manufacturer Number:842-043-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-558-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Built for durability and reliable performance, this connector features a single row design with 43 copper alloy contacts, each capable of handling up to 3 A of current. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your board. Its right-angle mount orientation allows for efficient space utilization, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component for your projects.