842-043-558-112

Heilind Number:EDA842-043-558-112
Manufacturer:EDAC
Manufacturer Number:842-043-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-558-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row of 43 positions, with a pitch of .1 inches for seamless integration. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity with this robust and efficient solution.