842-043-559-101

Heilind Number:EDA842-043-559-101
Manufacturer:EDAC
Manufacturer Number:842-043-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a 3A amperage, making it ideal for high-power applications. Crafted with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it ensures durability and reliability. With a single row configuration and a total of 43 positions, it offers ample connectivity options. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Perfect for demanding industrial or commercial setups, this connector is a crucial component for seamless board-to-board PCB connections. Elevate your connectivity solutions with this essential product.