842-043-559-102

Heilind Number:EDA842-043-559-102
Manufacturer:EDAC
Manufacturer Number:842-043-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-043-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-043-559-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green color. Designed for optimal performance, this connector features a single row with 43 positions, allowing for seamless board-to-board connections. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliability in high-temperature environments. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is essential for demanding industrial applications. Upgrade your PCB connectivity with this high-quality component.