842-044-500-101

Heilind Number:EDA842-044-500-101
Manufacturer:EDAC
Manufacturer Number:842-044-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-044-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-044-500-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both durability and visual appeal. With an amperage rating of 3 A, it offers reliable power transmission in any application. The 44 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, provide ample connectivity options. Crafted with copper alloy contacts, it guarantees secure and efficient data transfer. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse environments. Its straight mount orientation simplifies installation, while its sleek design fits seamlessly into any PCB setup. Elevate your connectivity game with this essential component, a must-have in any tech enthusiast's toolkit.